Part Details for BZ-2RW899-A2 by Honeywell Sensing and Control
Overview of BZ-2RW899-A2 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-2RW899-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4159
|
Newark | Basic Switch, Straight Lever, Spdt, 15A, 480V, Microswitch Type:Standard, Microswitch Actuator:Straight Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:250Vdc Rohs Compliant: Yes |Honeywell BZ-2RW899-A2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6100 | Buy Now |
DISTI #
480-4692-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$24.5011 | Buy Now |
DISTI #
785-BZ-2RW899-A2
|
Mouser Electronics | Basic / Snap Action Switches Sngle Pole 2x Throw Std 15A @ 125 VAC RoHS: Compliant | 0 |
|
$20.5800 / $20.9100 | Order Now |
DISTI #
70118507
|
RS | Basic Switch, Large Premium, Standard, SPDT, 125VAC, Straight Lever, BZ Series | Honeywell BZ-2RW899-A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 118 |
|
$21.3300 / $25.1000 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator with Adjustable Operating Point, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
169 In Stock |
|
$20.5600 / $29.4500 | Buy Now |
DISTI #
BZ-2RW899-A2
|
TTI | Basic / Snap Action Switches Sngle Pole 2x Throw Std 15A @ 125 VAC Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 348 In Stock |
|
$17.4000 / $18.6400 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator with Adjustable Operating Point, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
169 In Stock |
|
$20.5600 / $29.4500 | Buy Now |
Part Details for BZ-2RW899-A2
BZ-2RW899-A2 CAD Models
BZ-2RW899-A2 Part Data Attributes:
|
BZ-2RW899-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-2RW899-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, Screw Terminal, Steel Lever Actuator, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Type | STEEL LEVER | |
Body Breadth | 17.45 mm | |
Body Height | 25.4 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 16A@480VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 0.7 N | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |