Part Details for BZ-3R by Honeywell Sensing and Control
Overview of BZ-3R by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for BZ-3R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-BZ-3R-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 10 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
29 In Stock |
|
$12.4600 | Buy Now |
DISTI #
BZ-3R-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, Pin Plunger, Higher Operating Force, Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
29 Partner Stock |
|
$10.0000 / $14.0700 | Buy Now |
|
Bristol Electronics | 14 |
|
RFQ | ||
DISTI #
Honeywell BZ-3R
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 29 |
|
Buy Now | |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, Pin Plunger, Higher Operating Force, Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC RoHS: Compliant |
29 Partner Stock |
|
$10.0000 / $14.0700 | Buy Now |
Part Details for BZ-3R
BZ-3R CAD Models
BZ-3R Part Data Attributes
|
BZ-3R
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-3R
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 0.64mm, Solder Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 0.64 mm | |
Body Breadth | 17.45 mm | |
Body Height | 21.34 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.56 N | |
Pre-Travel-Max | 0.51 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SOLDER |