Part Details for BZ-3RW8055-A2-S by Honeywell Sensing and Control
Overview of BZ-3RW8055-A2-S by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BZ-3RW8055-A2-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38B4371
|
Newark | Basic Switch, straight Lever, spdt,15A,250V, Microswitch Type:Standard, Microswitch Actuator:Straight Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:-, Product Range:- Rohs Compliant: Yes |Honeywell BZ-3RW8055-A2-S Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Cup Washers, 4,3 mm [0.169 in] Mounting Holes, UL, CE, CSA, ENEC RoHS: Compliant |
301 In Stock |
|
$19.4700 / $30.4000 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 63,5 mm [2.50 in] Straight Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Cup Washers, 4,3 mm [0.169 in] Mounting Holes, UL, CE, CSA, ENEC RoHS: Compliant |
301 In Stock |
|
$19.4700 / $30.4000 | Buy Now |
Part Details for BZ-3RW8055-A2-S
BZ-3RW8055-A2-S CAD Models
BZ-3RW8055-A2-S Part Data Attributes
|
BZ-3RW8055-A2-S
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-3RW8055-A2-S
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 5.57mm, Screw Terminal, Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 5.57 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 17.45 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.83 N | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |