Part Details for BZ-3RW80552-A2-S by Honeywell Sensing and Control
Overview of BZ-3RW80552-A2-S by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for BZ-3RW80552-A2-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92B2850
|
Newark | Microswitch, Lever, Spdt, 15A, 250Vac, Microswitch Type:Standard, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:15A, Contact Voltage Dc Nom:-, Product Range:Bz Series Rohs Compliant: Yes |Honeywell BZ-3RW80552-A2-S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 48,3 mm [1.90 in] Sintered Roller Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Cup Washers, 4,3 mm [0.169 in] Mounting Holes, UL, CE, CSA, ENEC RoHS: Compliant |
129 In Stock |
|
$13.1700 / $32.7200 | Buy Now |
DISTI #
51887921
|
Verical | Switch Snap Action N.O./N.C. SPDT Roller Lever 16A 480VAC 250VDC 186.42VA 1.11N Screw Mount Screw Min Qty: 2 Package Multiple: 1 Date Code: 1237 | Americas - 125 |
|
$31.5536 / $41.0540 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 48,3 mm [1.90 in] Sintered Roller Lever Actuator with Elastomer Plunger Seal, Dust and Splash Resistant Cover to Case Seal, Binding Head Combination Screw Termination with Cup Washers, 4,3 mm [0.169 in] Mounting Holes, UL, CE, CSA, ENEC RoHS: Compliant |
129 In Stock |
|
$13.1700 / $32.7200 | Buy Now |
Part Details for BZ-3RW80552-A2-S
BZ-3RW80552-A2-S CAD Models
BZ-3RW80552-A2-S Part Data Attributes:
|
BZ-3RW80552-A2-S
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-3RW80552-A2-S
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 4.37mm, Screw Terminal, Wide Sintered Stainless Steel Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.37 mm | |
Actuator Type | WIDE SINTERED STAINLESS STEEL ROLLER | |
Body Breadth | 17.45 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 480 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.11 N | |
Sealing | SPLASH PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |