Part Details for BZ-7RW204 by Honeywell Sensing and Control
Overview of BZ-7RW204 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-7RW204
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ1791
|
Newark | Large Basic Switch/Honeywell |Honeywell BZ-7RW204 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6200 / $35.2300 | Buy Now |
DISTI #
2266-BZ-7RW204-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 4 Lead time: 38 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$23.2000 | Buy Now |
DISTI #
BZ-7RW204-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 4 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), No Electrical Rating, 48,3 mm [1.90 in] Roller Lever Actuator, Removable Solder Termination with Lock Washers, Mounting Holes will Accept Pins or Screws, No Approvals, Military Part Number M8805/1-055 RoHS: Compliant |
5 Partner Stock |
|
$0 | Buy Now |
DISTI #
Honeywell BZ-7RW204
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 5 |
|
Buy Now |
Part Details for BZ-7RW204
BZ-7RW204 CAD Models
BZ-7RW204 Part Data Attributes
|
BZ-7RW204
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-7RW204
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 15.87mm, Screw Terminal, Roller Type Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 15.87 mm | |
Actuator Type | ROLLER TYPE | |
Body Breadth | 17.45 mm | |
Body Height | 26.42 mm | |
Body Length or Diameter | 49.28 mm | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 1.25 N | |
Pre-Travel-Max | 11.91 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |