Part Details for BZ-R by Honeywell Sensing and Control
Overview of BZ-R by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73K2363
|
Newark | Basic Switch, Pin Plunger, Spdt, 15A, 480V, Microswitch Type:Standard, Microswitch Actuator:Pin Plunger, Contact Configuration:Spdt, Switch Terminals:Solder, Contact Current Max:15A, Contact Voltage Dc Nom:-, Product Range:Bz Series Rohs Compliant: Yes |Honeywell BZ-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 163 |
|
$9.3400 | Buy Now |
DISTI #
480-4757-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 200 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.1188 | Buy Now |
DISTI #
785-BZ-R
|
Mouser Electronics | Basic / Snap Action Switches SPDT 15A 250Vac PIN Plunger RoHS: Compliant | 24 |
|
$11.1100 / $14.6800 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Pin Plunger Actuator, Silver Contacts, Solder Termination RoHS: Compliant |
353 In Stock |
|
$8.8400 / $9.6300 | Buy Now |
DISTI #
BZ-R
|
TTI | Basic / Snap Action Switches SPDT 15A 250Vac PIN Plunger Min Qty: 200 Package Multiple: 1 | Americas - 0 |
|
$10.5000 / $10.7100 | Buy Now |
DISTI #
BZ-R
|
TME | Microswitch SNAP ACTION, 15A/250VAC, without lever, SPDT, Pos: 2 Min Qty: 1 | 60 |
|
$12.6600 / $16.1700 | Buy Now |
DISTI #
C1S315201466437
|
Chip1Stop | Snap Action Switch | 161 |
|
$16.2600 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 250 Vac, Pin Plunger Actuator, Silver Contacts, Solder Termination RoHS: Compliant |
353 In Stock |
|
$8.8400 / $9.6300 | Buy Now |
Part Details for BZ-R
BZ-R CAD Models
BZ-R Part Data Attributes
|
BZ-R
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-R
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.43mm, Screw Terminal, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 0.43 mm | |
Body Breadth | 17.45 mm | |
Body Height | 21.34 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Voltage(AC)-Max | 480 V | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.5 N | |
Pre-Travel-Max | 0.3 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SCREW |