Part Details for BZ-RW922-A2 by Honeywell Sensing and Control
Overview of BZ-RW922-A2 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-RW922-A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4060
|
Newark | Basic Switch, Roller Lever, Spdt, 10A, 480V, Microswitch Type:Standard, Microswitch Actuator:Roller Lever, Contact Configuration:Spdt, Switch Terminals:Screw, Contact Current Max:10A, Contact Voltage Dc Nom:-, Product Range:Bz Seriesrohs Compliant: Yes |Honeywell BZ-RW922-A2 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
480-4790-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 200 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$79.1840 | Buy Now |
DISTI #
785-BZ-RW922-A2
|
Mouser Electronics | Basic / Snap Action Switches 10A@125VAC RoHS: Compliant | 14 |
|
$74.7800 / $85.6500 | Buy Now |
DISTI #
70118564
|
RS | Basic Switch, Large Premium, Roller Lever, SPDT, 10A at 125 VAC, BZ Series | Honeywell BZ-RW922-A2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 10 |
|
$75.3400 / $88.6400 | Buy Now |
|
Onlinecomponents.com | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, Reverse Acting 31,75 mm [1.25 in] Bronze Roller Lever Actuator, Full Rail Cover, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
188 In Stock |
|
$71.4500 / $88.2000 | Buy Now |
DISTI #
BZ-RW922-A2
|
TTI | Basic / Snap Action Switches 10A@125VAC Min Qty: 200 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$70.8600 / $72.2800 | Buy Now |
|
Master Electronics | MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, Reverse Acting 31,75 mm [1.25 in] Bronze Roller Lever Actuator, Full Rail Cover, Binding Head Combination Screw Termination with Cup Washers, Mounting Holes will Accept Pins or Screws, UL, CSA RoHS: Compliant |
188 In Stock |
|
$71.4500 / $88.2000 | Buy Now |
Part Details for BZ-RW922-A2
BZ-RW922-A2 CAD Models
BZ-RW922-A2 Part Data Attributes
|
BZ-RW922-A2
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZ-RW922-A2
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 2.92mm, Screw Terminal, Roller Lever Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 2.92 mm | |
Actuator Type | ROLLER LEVER | |
Body Breadth | 17.45 mm | |
Body Height | 29.21 mm | |
Body Length or Diameter | 49.28 mm | |
Contact (AC) Max Rating R Load | 10A@480VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 480 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.34 N | |
Pre-Travel-Max | 0.38 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |