Part Details for BZ-RX4420 by Honeywell Sensing and Control
Overview of BZ-RX4420 by Honeywell Sensing and Control
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ-RX4420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-BZ-RX4420-ND
|
DigiKey | Basic / Snap Action Switches Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$11.8800 | Buy Now |
|
Onlinecomponents.com | Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw RoHS: Compliant |
39 In Stock |
|
$10.8000 / $53.9800 | Buy Now |
DISTI #
65689491
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 36 |
|
$10.6900 / $11.1400 | Buy Now |
DISTI #
59869689
|
Verical | Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1140 | Americas - 3 |
|
$67.7290 | Buy Now |
|
Master Electronics | Switch Snap Action N.O./N.C. SPDT Pin Plunger Screw RoHS: Compliant |
39 In Stock |
|
$10.8000 / $53.9800 | Buy Now |