Part Details for BZ015B603ZSB by KYOCERA Corporation
Overview of BZ015B603ZSB by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BZ015B603ZSB
BZ015B603ZSB CAD Models
BZ015B603ZSB Part Data Attributes
|
BZ015B603ZSB
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
BZ015B603ZSB
KYOCERA Corporation
Electric Double Layer Capacitor, 5.5V, 80% +Tol, 20% -Tol, 60000uF, Surface Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
Capacitance | 60000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 5.5 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |