Part Details for BZ017A333ZAB by Kyocera AVX Components
Overview of BZ017A333ZAB by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZ017A333ZAB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R2424
|
Newark | Bestcap/Bulk Rohs Compliant: Yes |Kyocera Avx BZ017A333ZAB RoHS: Compliant Min Qty: 390 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.1800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 28 |
|
$7.5000 / $12.0000 | Buy Now |
|
Quest Components | 22 |
|
$10.8000 / $16.0000 | Buy Now |
Part Details for BZ017A333ZAB
BZ017A333ZAB CAD Models
BZ017A333ZAB Part Data Attributes
|
BZ017A333ZAB
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BZ017A333ZAB
Kyocera AVX Components
Electric Double Layer Capacitor, 7V, 80% +Tol, 20% -Tol, 33000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.40 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 33000 µF | |
Capacitor Type | ELECTRIC DOUBLE LAYER CAPACITOR | |
JESD-609 Code | e4 | |
Manufacturer Series | BZ | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 80% | |
Rated (DC) Voltage (URdc) | 7 V | |
Surface Mount | NO | |
Terminal Finish | Gold (Au) | |
Terminal Shape | FLAT |