BZ6A7D06GM-TR
ROHM Semiconductor
Description: Switching Regulator

Overview of BZ6A7D06GM-TR by ROHM Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for BZ6A7D06GM-TR by ROHM Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # BZ6A7D06GM-TR
Avnet Americas Module DC-DC 1-OUT 1.25V 0.65A 0.75W 8-Pin BGA-MD T/R - Tape and Reel (Alt: BZ6A7D06GM-TR) Min Qty: 9000 Package Multiple: 9000 Container: Reel 0
RFQ

CAD Models for BZ6A7D06GM-TR by ROHM Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZ6A7D06GM-TR by ROHM Semiconductor

BZ6A7D06GM-TR
ROHM Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROHM CO LTD
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Analog IC - Other Type
SWITCHING REGULATOR
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. BZ6A7D06GM-TR
    ROHM Semiconductor
    Switching Regulator
    VS

Related Parts for BZ6A7D06GM-TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZ6A7D06GM-TR by ROHM Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZ6A7D06GM-TR by ROHM Semiconductor

Select Manufacturer
Which Manufacturer of BZ6A7D06GM-TR would you like to use for your alert(s)?
  • Please alert me when BZ6A7D06GM-TR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZ6A7D06GM-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZ6A7D06GM-TR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZ6A7D06GM-TR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZ6A7D06GM-TR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZ6A7D06GM-TR by ROHM Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: