There are no models available for this part yet.
Overview of BZA418A,165 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZA418A,165 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZA418A,165
|
Avnet Americas | - Tape and Reel (Alt: BZA418A,165) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 449 Partner Stock |
|
RFQ | ||
Rochester Electronics | BZA418A - Trans Voltage Suppressor Diode, 19.6W, 18.9V, Unidirectional, 4 Element, SC-74 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 449 |
|
$0.0581 / $0.0683 | Buy Now |
CAD Models for BZA418A,165 by NXP Semiconductors
Part Data Attributes for BZA418A,165 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSOP
|
Package Description
|
ULTRA SMALL, PLASTIC, SMD, SC-74, 6 PIN
|
Pin Count
|
6
|
Manufacturer Package Code
|
SOT457
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Clamping Voltage-Max
|
27 V
|
Configuration
|
COMMON ANODE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
19.6 W
|
Number of Elements
|
4
|
Number of Terminals
|
6
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.72 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
18 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for BZA418A,165
This table gives cross-reference parts and alternative options found for BZA418A,165. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZA418A,165, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057138165 | DIODE 19.6 W, UNIDIRECTIONAL, 4 ELEMENT, SILICON, TVS DIODE, PLASTIC, SMD, SC-74, 2 PIN, Transient Suppressor | NXP Semiconductors | BZA418A,165 vs 934057138165 |
BZA418A,165 | BZA418A - Quadruple ESD transient voltage suppressor TSOP 6-Pin | Nexperia | BZA418A,165 vs BZA418A,165 |