Part Details for BZB984-C12,115 by NXP Semiconductors
Overview of BZB984-C12,115 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for BZB984-C12,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | BZB984-C12 - Zener Diode, 12V, 5%, 0.425W, Unidirectional RoHS: Compliant Status: Active Min Qty: 1 | 154 |
|
$0.0379 / $0.0446 | Buy Now |
Part Details for BZB984-C12,115
BZB984-C12,115 CAD Models
BZB984-C12,115 Part Data Attributes
|
BZB984-C12,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZB984-C12,115
NXP Semiconductors
BZB984 series - Voltage regulator double diodes SOT 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | ULTRA SMALL, PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT663 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 25 Ω | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.425 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZB984-C12,115
This table gives cross-reference parts and alternative options found for BZB984-C12,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZB984-C12,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934057245115 | Zener Diode, 12V V(Z), 5%, 0.425W, Silicon, Unidirectional | Nexperia | BZB984-C12,115 vs 934057245115 |
BZB984-C12,115 | BZB984 series - Voltage regulator double diodes@en-us SOT 3-Pin | Nexperia | BZB984-C12,115 vs BZB984-C12,115 |
BZB984-C12 | Zener Diode, 12V V(Z), 5%, 0.425W, Silicon, Unidirectional | Nexperia | BZB984-C12,115 vs BZB984-C12 |