Part Details for BZB984-C3V9115 by Nexperia
Overview of BZB984-C3V9115 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZB984-C3V9115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZB984-C3V9,115
|
Avnet Americas | Diode Zener Dual Common Anode 3.9V 5% 425mW 3-Pin SOT-663 T/R - Tape and Reel (Alt: BZB984-C3V9,115) RoHS: Compliant Min Qty: 8170 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 16000 Partner Stock |
|
RFQ | |
DISTI #
BZB984-C3V9,115
|
Avnet Americas | Diode Zener Dual Common Anode 3.9V 5% 425mW 3-Pin SOT-663 T/R - Tape and Reel (Alt: BZB984-C3V9,115) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0403 | Buy Now |
|
LCSC | 1 pair common anode 265mW 3.9V SOT-663-3 Zener Diodes ROHS | 443 |
|
$0.0656 / $0.1175 | Buy Now |