Part Details for BZB984-C6V8 by Philips Semiconductors
Overview of BZB984-C6V8 by Philips Semiconductors
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for BZB984-C6V8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 23 | 28000 |
|
$0.0304 / $0.2250 | Buy Now |
|
Quest Components | 22400 |
|
$0.0375 / $0.3000 | Buy Now |
Part Details for BZB984-C6V8
BZB984-C6V8 CAD Models
BZB984-C6V8 Part Data Attributes
|
BZB984-C6V8
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZB984-C6V8
Philips Semiconductors
Zener Diode, 6.8V V(Z), 5%, 0.425W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.425 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |