BZD27B3V6P-M3-08
Description: Zener Diode,

Overview of BZD27B3V6P-M3-08 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for BZD27B3V6P-M3-08 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # 55AC1630
Newark Zener Diode Smf Do219Ab |Vishay BZD27B3V6P-M3-08 RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 30,000 $0.0770
  • 50,000 $0.0700
$0.0700 / $0.0770 Buy Now
DISTI # BZD27B3V6P-M3-08
Avnet Americas 150W, 3.6V, 2%, ZENER DIODE SMF - Tape and Reel (Alt: BZD27B3V6P-M3-08) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 30,000 $0.0761
  • 60,000 $0.0751
  • 120,000 $0.0734
  • 180,000 $0.0718
  • 240,000 $0.0702
  • 300,000 $0.0691
  • 3,000,000 $0.0675
$0.0675 / $0.0761 Buy Now
DISTI # 78-BZD27B3V6P-M3-08
Mouser Electronics Zener Diodes ZENER DIODE SMF AEC-Q101 Qualified RoHS: Compliant 15364
  • 1 $0.4100
  • 10 $0.3140
  • 100 $0.1630
  • 1,000 $0.1130
  • 2,500 $0.0960
  • 10,000 $0.0850
  • 30,000 $0.0840
  • 60,000 $0.0780
$0.0780 / $0.4100 Buy Now
DISTI # BZD27B3V6P-M3-08
TTI Zener Diodes ZENER DIODE SMF AEC-Q101 Qualified RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel Americas - 0
  • 30,000 $0.0830
  • 45,000 $0.0820
$0.0820 / $0.0830 Buy Now
DISTI # BZD27B3V6P-M3-08
EBV Elektronik ZENER DIODE SMF DO219-M3 (Alt: BZD27B3V6P-M3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for BZD27B3V6P-M3-08 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for BZD27B3V6P-M3-08 by Vishay Intertechnologies

BZD27B3V6P-M3-08
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
14 Weeks
Samacsys Manufacturer
Vishay
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-219AB
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.8 W
Reference Voltage-Nom
3.6 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
2%
Working Test Current
100 mA
Want to compare parts?
  1. BZD27B3V6P-M3-08
    Vishay Intertechnologies
    Zener Diode,
    VS

Alternate Parts for BZD27B3V6P-M3-08

This table gives cross-reference parts and alternative options found for BZD27B3V6P-M3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27B3V6P-M3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZD27B3V6P-M3-18 Zener Diode, Vishay Intertechnologies BZD27B3V6P-M3-08 vs BZD27B3V6P-M3-18

Related Parts for BZD27B3V6P-M3-08

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZD27B3V6P-M3-08 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZD27B3V6P-M3-08 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZD27B3V6P-M3-08 would you like to use for your alert(s)?
  • Please alert me when BZD27B3V6P-M3-08 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZD27B3V6P-M3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZD27B3V6P-M3-08 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZD27B3V6P-M3-08 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZD27B3V6P-M3-08.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZD27B3V6P-M3-08 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: