There are no models available for this part yet.
Overview of BZD27C51P-GS08 by Vishay Dale
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZD27C51P-GS08 by Vishay Dale
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | ZENER DIODE, 51V V(Z), 5.88%, 0.8W, SILICON, UNIDIRECTIONAL, DO-219AB | 3000 |
|
$0.0910 / $0.2100 | Buy Now |
CAD Models for BZD27C51P-GS08 by Vishay Dale
Related Parts for BZD27C51P-GS08
-
BZD27C51P-E3-08Zener Diodes
-
RGL1JR13Rectifier Diodes
-
BZD27C180P-GS08Voltage Regulator Diodes
-
BZG04-200-M3-18Transient Suppressors
-
16SVPF560MFixed Capacitors
-
SUD50N04-8M8P-4GE3Power Field-Effect Transistors
-
CRCW06030000Z0EAFixed Resistors
-
UC1823JSwitching Regulator or Controllers
-
BSS159NH6906XTSA1Small Signal Field-Effect Transistors