BZD27C51PWH
Taiwan Semiconductor
Description: Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional,

Overview of BZD27C51PWH by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZD27C51PWH by Taiwan Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # BZD27C51PWHCT-ND
DigiKey DIODE ZENER 51V 1W SOD123W Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $0.4900
  • 20,000 $0.0933
  • 30,000 $0.0921
  • 50,000 $0.0783
  • 100,000 $0.0770
$0.0770 / $0.4900 Buy Now
DISTI # BZD27C51PWH
Avnet Americas Diode Zener Single 51V 5% 1W 2-Pin SOD-123W T/R - Tape and Reel (Alt: BZD27C51PWH) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Container: Reel 0
  • 20,000 $0.0714
  • 40,000 $0.0714
  • 60,000 $0.0714
  • 100,000 $0.0714
  • 200,000 $0.0714
  • 1,000,000 $0.0714
  • 2,000,000 $0.0714
  • 10,000,000 $0.0714
  • 20,000,000 $0.0714
  • 100,000,000 $0.0714
$0.0714 Buy Now
DISTI # 821-BZD27C51PWH
Mouser Electronics Zener Diodes 1000mW, 5%, Zener Diode RoHS: Compliant 0
  • 10,000 $0.0910
  • 20,000 $0.0910
  • 50,000 $0.0780
  • 100,000 $0.0750
$0.0750 / $0.0910 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks 0
  • 20,000 $0.0917
$0.0917 Buy Now

CAD Models for BZD27C51PWH by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZD27C51PWH by Taiwan Semiconductor

BZD27C51PWH
Taiwan Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
unknown
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
60 Ω
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Knee Impedance-Max
1500 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Reference Voltage-Nom
51 V
Reverse Current-Max
1 µA
Reverse Test Voltage
39 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
FLAT
Terminal Position
DUAL
Voltage Temp Coeff-Max
0.13 mV/°C
Voltage Tol-Max
5%
Working Test Current
10 mA
Want to compare parts?
  1. BZD27C51PWH
    Taiwan Semiconductor
    Zener Diode, 51V V(Z), 5%, 1W, Silicon, Unidirectional,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZD27C51PWH by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZD27C51PWH by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of BZD27C51PWH would you like to use for your alert(s)?
  • Please alert me when BZD27C51PWH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZD27C51PWH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZD27C51PWH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZD27C51PWH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZD27C51PWH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZD27C51PWH by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: