There are no models available for this part yet.
Overview of BZD27C8V2PHMTG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for BZD27C8V2PHMTG by Taiwan Semiconductor
Part Data Attributes for BZD27C8V2PHMTG by Taiwan Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TAIWAN SEMICONDUCTOR CO LTD
|
Package Description
|
R-PDSO-F2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
1 W
|
Reference Standard
|
AEC-Q101
|
Reference Voltage-Nom
|
8.2 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Voltage Tol-Max
|
6.1%
|
Working Test Current
|
100 mA
|
Alternate Parts for BZD27C8V2PHMTG
This table gives cross-reference parts and alternative options found for BZD27C8V2PHMTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZD27C8V2PHMTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZD27C8V2PHRUG | Zener Diode, | Taiwan Semiconductor | BZD27C8V2PHMTG vs BZD27C8V2PHRUG |
BZD27C8V2PHMHG | Zener Diode, | Taiwan Semiconductor | BZD27C8V2PHMTG vs BZD27C8V2PHMHG |
BZD27C8V2PHRVG | Zener Diode, | Taiwan Semiconductor | BZD27C8V2PHMTG vs BZD27C8V2PHRVG |
BZD27C8V2PHRTG | Zener Diode, | Taiwan Semiconductor | BZD27C8V2PHMTG vs BZD27C8V2PHRTG |
BZD27C8V2PHRFG | Zener Diode, | Taiwan Semiconductor | BZD27C8V2PHMTG vs BZD27C8V2PHRFG |
BZD27C8V2PHR3G | Zener Diode, | Taiwan Semiconductor | BZD27C8V2PHMTG vs BZD27C8V2PHR3G |