Part Details for BZE6-2RN-F1 by Honeywell Sensing and Control
Overview of BZE6-2RN-F1 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZE6-2RN-F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ1801
|
Newark | Enclosed Limit Switch/Honeywell |Honeywell BZE6-2RN-F1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.1800 / $176.4800 | Buy Now |
DISTI #
85C6666
|
Newark | Enclosed Limit Switch |Honeywell BZE6-2RN-F1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.4400 / $276.9500 | Buy Now |
DISTI #
BZE6-2RN-F1-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 125V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$218.7740 | Buy Now |
DISTI #
785-BZE6-2RN-F1
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
$218.7700 | Order Now |
DISTI #
70399275
|
RS | Limit Switch, Medium Duty, Top Plunger Act, SPDT Snap Action, BZE6 Series | Honeywell BZE6-2RN-F1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 50 |
|
$232.0800 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Plunger Flange Mount 0.5A 250VDC 10.84N Linear Conduit |
1 In Stock |
|
$181.9700 / $214.4000 | Buy Now |
DISTI #
78446651
|
Verical | Switch Limit N.O./N.C. SPDT Top Plunger Flange Mount 0.5A 250VDC 10.84N Linear Conduit Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$309.5000 | Buy Now |
DISTI #
Honeywell BZE6-2RN-F1
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 1 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Plunger Flange Mount 0.5A 250VDC 10.84N Linear Conduit |
1 In Stock |
|
$181.9700 / $214.4000 | Buy Now |
Part Details for BZE6-2RN-F1
BZE6-2RN-F1 CAD Models
BZE6-2RN-F1 Part Data Attributes:
|
BZE6-2RN-F1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZE6-2RN-F1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 7.54mm, Wire Terminal, Steel Plunger Actuator, Panel Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 7.54 mm | |
Actuator Type | STEEL PLUNGER | |
Body Breadth | 25.4 mm | |
Body Height | 69.06 mm | |
Body Length or Diameter | 69.59 mm | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 10.84 N | |
Pre-Travel-Max | 1.98 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |