Part Details for BZE6-2RN5 by Honeywell Sensing and Control
Overview of BZE6-2RN5 by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZE6-2RN5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 0.5A 250VDC 10.84N Linear Screw Mount RoHS: Compliant |
23 In Stock |
|
$52.0500 / $85.5700 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Pin Plunger Conduit 0.5A 250VDC 10.84N Linear Screw Mount RoHS: Compliant |
23 In Stock |
|
$52.0500 / $85.5700 | Buy Now |
Part Details for BZE6-2RN5
BZE6-2RN5 CAD Models
BZE6-2RN5 Part Data Attributes
|
BZE6-2RN5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZE6-2RN5
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 250VDC, 7.54mm, Wire Terminal, Top Plunger Actuator, Panel Mount,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 7.54 mm | |
Actuator Type | TOP PLUNGER | |
Contact (AC) Max Rating R Load | .5A@600VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@250VDC | |
Contact Voltage(AC)-Max | 600 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 10.84 N | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -32 °C | |
Pre-Travel-Max | 1.98 mm | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |