Part Details for BZE6-2RQ72 by Honeywell Sensing and Control
Overview of BZE6-2RQ72 by Honeywell Sensing and Control
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZE6-2RQ72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12N1140
|
Newark | Limit Switch, Top Plunger, 25V, 1A, Limit Switch Actuator:Top Plunger, Contact Configuration:-, Contact Current Ac Max:1A, Contact Voltage Ac Max:25V, Operating Force Max:3.61N, Product Range:-, Contact Current Dc Max:- Rohs Compliant: Yes |Honeywell BZE6-2RQ72 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$120.6800 / $177.3800 | Buy Now |
DISTI #
BZE6-2RQ72-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 1A 250V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$159.1510 | Buy Now |
DISTI #
785-BZE6-2RQ72
|
Mouser Electronics | Limit Switches LIMIT SWITCH | 8 |
|
$122.5800 / $199.1200 | Buy Now |
DISTI #
70119413
|
RS | Limit Switch, Medium Duty, Enclosed, Top Plunger, Snap ActBZE6 Series | Honeywell BZE6-2RQ72 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 82 |
|
$56.3100 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Plunger Conduit 1A 250VAC 3.61N Linear Screw Mount RoHS: Compliant |
32 In Stock |
|
$142.5200 / $201.5300 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Plunger Conduit 1A 250VAC 3.61N Linear Screw Mount RoHS: Compliant |
32 In Stock |
|
$142.5200 / $201.5300 | Buy Now |
Part Details for BZE6-2RQ72
BZE6-2RQ72 CAD Models
BZE6-2RQ72 Part Data Attributes
|
BZE6-2RQ72
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZE6-2RQ72
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 5.94mm, Wire Terminal, Top Plunger Actuator, Panel Mount,
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 5.94 mm | |
Actuator Type | TOP PLUNGER | |
Contact (AC) Max Rating R Load | 1A@125VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Voltage(AC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.61 N | |
Operating Temperature-Max | 121 °C | |
Operating Temperature-Min | -32 °C | |
Pre-Travel-Max | 0.38 mm | |
Sealing | IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |