Part Details for BZE6-7RQ8 by Honeywell Sensing and Control
Overview of BZE6-7RQ8 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZE6-7RQ8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ1820
|
Newark | Enclosed Limit Switch/Honeywell |Honeywell BZE6-7RQ8 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$181.8100 / $205.0700 | Buy Now |
DISTI #
2266-BZE6-7RQ8-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 29 Weeks Container: Bulk MARKETPLACE PRODUCT |
6 In Stock |
|
$191.2800 / $198.6300 | Buy Now |
DISTI #
480-6972-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$191.0680 | Buy Now |
DISTI #
785-BZE6-7RQ8
|
Mouser Electronics | Limit Switches SW 1NC 1NO SPDT Top Roller PLGR ACTR RoHS: Compliant | 0 |
|
$227.1600 | Order Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.5A 250VDC 7.78N Linear Screw Mount RoHS: Compliant |
6 Partner Stock |
|
$234.8000 / $275.9900 | Buy Now |
DISTI #
35130737
|
Verical | Switch Limit N.O./N.C. SPDT Top Roller Plunger Screw Mount 0.5A 250VDC 7.78N Linear Conduit RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$193.7000 / $201.1600 | Buy Now |
DISTI #
BZE67RQ8-HON
|
TME | BZE6-7RQ8 Min Qty: 1 | 6 |
|
$213.6023 / $246.4624 | Buy Now |
DISTI #
C1S315200182501
|
Chip1Stop | Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.5A 250VDC 7.78N Linear Screw Mount RoHS: Compliant | 6 |
|
$215.0000 / $223.0000 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.5A 250VDC 7.78N Linear Screw Mount RoHS: Compliant |
6 Partner Stock |
|
$234.8000 / $275.9900 | Buy Now |
Part Details for BZE6-7RQ8
BZE6-7RQ8 CAD Models
BZE6-7RQ8 Part Data Attributes
|
BZE6-7RQ8
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZE6-7RQ8
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 4.31mm, Screw Terminal, Steel Roller Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 4.31 mm | |
Actuator Type | STEEL ROLLER | |
Body Breadth | 25.4 mm | |
Body Height | 21.59 mm | |
Body Length or Diameter | 77.22 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 7.78 N | |
Pre-Travel-Max | 0.76 mm | |
Sealing | CORROSION PROOF; IP40 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |