Part Details for BZE6-RN2X1 by Honeywell Sensing and Control
Overview of BZE6-RN2X1 by Honeywell Sensing and Control
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZE6-RN2X1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23F4290
|
Newark | Limit Switch Top Roller Arm Spdt-1No/1Nc, Limit Switch Actuator:Top Roller Arm, Contact Configuration:Spdt, Contact Current Ac Max:15A, Contact Voltage Ac Max:480V, Operating Force Max:16Ozf, Product Range:E6 Series Rohs Compliant: Yes |Honeywell BZE6-RN2X1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$266.4200 / $291.3800 | Buy Now |
DISTI #
480-3766-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$273.5240 | Buy Now |
DISTI #
785-BZE6-RN2X1
|
Mouser Electronics | Limit Switches Limit Switch E6 ENCLOSURES RoHS: Compliant | 5 |
|
$267.7400 / $309.5100 | Buy Now |
DISTI #
70119975
|
RS | Limit Switch, Medium Duty Snap Action, Roller Plunger, NO/NC, 600V, BZE6 Series | Honeywell BZE6-RN2X1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 0 |
|
$319.2000 | RFQ |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Screw Mount 0.5A 250VDC 4.45N Rotary Conduit RoHS: Compliant |
67 In Stock |
|
$260.3500 / $280.4900 | Buy Now |
DISTI #
BZE6-RN2X1
|
TTI | Limit Switches Limit Switch E6 ENCLOSURES Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$236.4800 / $295.5500 | Buy Now |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Screw Mount 0.5A 250VDC 4.45N Rotary Conduit RoHS: Compliant |
67 In Stock |
|
$260.3500 / $280.4900 | Buy Now |
Part Details for BZE6-RN2X1
BZE6-RN2X1 CAD Models
BZE6-RN2X1 Part Data Attributes:
|
BZE6-RN2X1
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZE6-RN2X1
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 10.34mm, Screw Terminal, Steel Roller Lever Plunger Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 10.34 mm | |
Actuator Type | STEEL ROLLER LEVER PLUNGER | |
Body Breadth | 25.4 mm | |
Body Height | 44.45 mm | |
Body Length or Diameter | 77.22 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 4.45 N | |
Pre-Travel-Max | 4.78 mm | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |