Part Details for BZE6RN80X2 by Honeywell Sensing and Control
Overview of BZE6RN80X2 by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZE6RN80X2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M8418
|
Newark | Limit Switch, Spdt, Plunger, 15A, 480Vac, Limit Switch Actuator:Top Roller Plunger, Contact Configuration:Spdt, Contact Current Ac Max:15A, Contact Voltage Ac Max:480V, Operating Force Max:15.57N, Product Range:E6 Series Rohs Compliant: Yes |Honeywell BZE6RN80X2 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$290.4000 / $353.6200 | Buy Now |