Part Details for BZE7-2RN2-C by Honeywell Sensing and Control
Overview of BZE7-2RN2-C by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for BZE7-2RN2-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43W5619
|
Newark | Switch, Limit, Top Arm Roller, Limit Switch Actuator:Top Roller Arm, Contact Configuration:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Operating Force Max:5.56N, Product Range:-, Contact Current Dc Max:-, Contact Voltage Rohs Compliant: Yes |Honeywell BZE7-2RN2-C Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$181.6400 / $196.9200 | Buy Now |
DISTI #
1409-1010-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 10 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$152.7010 | Buy Now |
DISTI #
BZE7-2RN2-C
|
TME | Limit switch, NO + NC, 15A, IP65, -30÷71°C Min Qty: 1 | 6 |
|
$191.0000 / $220.6100 | Buy Now |
DISTI #
2145015
|
element14 Asia-Pacific | SWITCH, LIMIT, TOP ARM ROLLER RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$199.4055 | Buy Now |
DISTI #
2145015
|
Farnell | SWITCH, LIMIT, TOP ARM ROLLER RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 8 |
|
$187.1201 | Buy Now |
Part Details for BZE7-2RN2-C
BZE7-2RN2-C CAD Models
BZE7-2RN2-C Part Data Attributes
|
BZE7-2RN2-C
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZE7-2RN2-C
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 250VDC, 10.34mm, Wire Terminal, Top Roller Arm Actuator, Panel Mount,
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Honeywell | |
Actuator Travel | 10.34 mm | |
Actuator Type | TOP ROLLER ARM | |
Contact (AC) Max Rating R Load | .5A@480VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@250VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 5.56 N | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -30 °C | |
Pre-Travel-Max | 4.78 mm | |
Sealing | IP65 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |