There are no models available for this part yet.
Overview of BZE7-2RQ-C by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BZE7-2RQ-C by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
785-BZE7-2RQ-C
|
Mouser Electronics | Limit Switches Enclosed BasicSwitch RoHS: Compliant | 4 |
|
$134.0600 / $184.0200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
10 Partner Stock |
|
$91.2000 / $139.6900 | Buy Now | ||
DISTI #
C1S315200337466
|
Chip1Stop | Other Switch | 10 |
|
$111.0000 / $129.0000 | Buy Now | |
Master Electronics | RoHS: Compliant |
10 Partner Stock |
|
$91.2000 / $139.6900 | Buy Now |
CAD Models for BZE7-2RQ-C by Honeywell Sensing and Control
Part Data Attributes for BZE7-2RQ-C by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Actuator Travel
|
5.94 mm
|
Actuator Type
|
TOP PLUNGER
|
Contact (AC) Max Rating R Load
|
.5A@480VAC
|
Contact Current(AC)-Max
|
0.5 A
|
Contact Current(DC)-Max
|
0.5 A
|
Contact (DC) Max Rating R Load
|
.5A@250VDC
|
Contact Voltage(AC)-Max
|
480 V
|
Contact Voltage(DC)-Max
|
250 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Force-Max
|
3.61 N
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-30 °C
|
Pre-Travel-Max
|
0.38 mm
|
Sealing
|
IP50
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
WIRE
|