Part Details for BZE7S-2RQ-C by Honeywell Sensing and Control
Overview of BZE7S-2RQ-C by Honeywell Sensing and Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZE7S-2RQ-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
785-BZE7S-2RQ-C
|
Mouser Electronics | Limit Switches Enclosed BasicSwitch RoHS: Compliant | 5 |
|
$115.7100 / $158.8300 | Buy Now |
Part Details for BZE7S-2RQ-C
BZE7S-2RQ-C CAD Models
BZE7S-2RQ-C Part Data Attributes
|
BZE7S-2RQ-C
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZE7S-2RQ-C
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 250VDC, 5.94mm, Wire Terminal, Top Plunger Actuator, Panel Mount
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.94 mm | |
Actuator Type | TOP PLUNGER | |
Contact (AC) Max Rating R Load | .5A@480VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@250VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 250 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 3.61 N | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -30 °C | |
Pre-Travel-Max | 0.38 mm | |
Sealing | IP50 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | WIRE |