Part Details for BZF1-2RN2-LH by Honeywell Sensing and Control
Overview of BZF1-2RN2-LH by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZF1-2RN2-LH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-BZF1-2RN2-LH-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
15 In Stock |
|
$307.4800 / $332.0800 | Buy Now |
DISTI #
480-4742-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 15A 125V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Limited Supply - Call |
|
$332.3180 | Buy Now |
DISTI #
785-BZF1-2RN2-LH
|
Mouser Electronics | Limit Switches Enclosed SW SPDT 15A RoHS: Compliant | 9 |
|
$453.3500 / $498.4500 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 0.5A 250VDC 8.9N Linear Flange Mount |
15 Partner Stock |
|
$313.7300 / $337.3200 | Buy Now |
DISTI #
58175175
|
Verical | Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Flange Mount 0.5A 250VDC 8.9N Linear Conduit Min Qty: 1 Package Multiple: 1 | Americas - 15 |
|
$288.3300 / $311.4000 | Buy Now |
DISTI #
34006552
|
Verical | Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Flange Mount 0.5A 250VDC 8.9N Linear Conduit Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$95.1250 | Buy Now |
DISTI #
Honeywell BZF1-2RN2-LH
|
PEI Genesis | Limit Swi Enclosed SW SPDT 15A | 15 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Conduit 0.5A 250VDC 8.9N Linear Flange Mount |
15 Partner Stock |
|
$313.7300 / $337.3200 | Buy Now |