Part Details for BZG1-2RN80 by Honeywell Sensing and Control
Overview of BZG1-2RN80 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZG1-2RN80
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ1827
|
Newark | Enclosed Limit Switch/Honeywell |Honeywell BZG1-2RN80 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.6100 / $139.4300 | Buy Now |
|
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.5A 250VDC 6.67N Linear Screw Mount |
8 Partner Stock |
|
$98.1500 / $140.1800 | Buy Now |
DISTI #
Honeywell BZG1-2RN80
|
PEI Genesis | Snap Acting/Lim Swi SPDT Momen | 8 |
|
Buy Now | |
|
Master Electronics | Switch Limit N.O./N.C. SPDT Top Roller Plunger Conduit 0.5A 250VDC 6.67N Linear Screw Mount |
8 Partner Stock |
|
$98.1500 / $140.1800 | Buy Now |
Part Details for BZG1-2RN80
BZG1-2RN80 CAD Models
BZG1-2RN80 Part Data Attributes:
|
BZG1-2RN80
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
BZG1-2RN80
Honeywell Sensing and Control
Snap Acting/Limit Switch, SPDT, Momentary, 0.5A, 125VDC, 7.54mm, Screw Terminal, Steel Roller Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 7.54 mm | |
Actuator Type | STEEL ROLLER | |
Body Breadth | 26.01 mm | |
Body Height | 45.57 mm | |
Body Length or Diameter | 84.05 mm | |
Contact (AC) Max Rating R Load | 15A@480VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | .5A@125VDC | |
Contact Voltage(AC)-Max | 480 V | |
Contact Voltage(DC)-Max | 125 V | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 6.67 N | |
Pre-Travel-Max | 1.98 mm | |
Sealing | CORROSION PROOF | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | SCREW |