There are no models available for this part yet.
Overview of BZT52B24S RRG by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for BZT52B24S RRG by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
BZT52B24SRRG-ND
|
DigiKey | DIODE ZENER 24V 200MW SOD323F Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
BZT52B24S RRG
|
Avnet Americas | Diode Zener Single 24V 2% 0.2W 2-Pin SOD-323F Plastic T/R - Tape and Reel (Alt: BZT52B24S RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0201 | Buy Now | |
DISTI #
821-BZT52B24SRRG
|
Mouser Electronics | Zener Diodes 200mW, 2%, Small Signal Zener Diode RoHS: Compliant | 0 |
|
$0.0220 / $0.2100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks | 0 |
|
$0.0259 | Buy Now | ||
DISTI #
BZT52B24S RRG
|
EBV Elektronik | Diode Zener Single 24V 2% 0.2W 2-Pin SOD-323F Plastic T/R (Alt: BZT52B24S RRG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |