Part Details for BZV55-C5V1115 by Nexperia
Overview of BZV55-C5V1115 by Nexperia
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55-C5V1115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV55-C5V1,115
|
Avnet Americas | Zener Single Diode, 5.1 V, 500 mW, SOD-80C, 2 Pins, 200 ?C - Tape and Reel (Alt: BZV55-C5V1,115) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 110000 |
|
$0.0223 / $0.0230 | Buy Now |
DISTI #
BZV55-C5V1,115
|
Avnet Americas | Zener Single Diode, 5.1 V, 500 mW, SOD-80C, 2 Pins, 200 ?C - Tape and Reel (Alt: BZV55-C5V1,115) RoHS: Compliant Min Qty: 45000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.0223 / $0.0230 | Buy Now |
DISTI #
BZV55-C5V1,115
|
Avnet Asia | Zener Single Diode, 5.1 V, 500 mW, SOD-80C, 2 Pins, 200 ?C (Alt: BZV55-C5V1,115) RoHS: Compliant Min Qty: 52500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0207 / $0.0232 | Buy Now |
|
LCSC | 500mW 5.1V DO-213AC Zener Diodes ROHS | 5732 |
|
$0.0144 / $0.0276 | Buy Now |