Part Details for BZV55C5V1 L0G by Taiwan Semiconductor
Overview of BZV55C5V1 L0G by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55C5V1 L0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV55C5V1 L0G
|
Avnet Americas | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-213AA T/R - Tape and Reel (Alt: BZV55C5V1 L0G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0281 | Buy Now |
DISTI #
BZV55C5V1 L0G
|
EBV Elektronik | Diode Zener Single 5.1V 5% 500mW 2-Pin DO-213AA T/R (Alt: BZV55C5V1 L0G) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZV55C5V1 L0G
BZV55C5V1 L0G CAD Models
BZV55C5V1 L0G Part Data Attributes
|
BZV55C5V1 L0G
Taiwan Semiconductor
Buy Now
|
Compare Parts:
BZV55C5V1 L0G
Taiwan Semiconductor
|
Samacsys Manufacturer | Taiwan Semiconductor |