Part Details for BZV55C5V1 TR PBFREE by Central Semiconductor Corp
Overview of BZV55C5V1 TR PBFREE by Central Semiconductor Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55C5V1 TR PBFREE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV55C5V1 TR PBFRE
|
Avnet Americas | Diode Zener Single 5.1V 5% 0.5W 2-Pin SOD-80 T/R - Tape and Reel (Alt: BZV55C5V1 TR PBFRE) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2018 | Buy Now |
Part Details for BZV55C5V1 TR PBFREE
BZV55C5V1 TR PBFREE CAD Models
BZV55C5V1 TR PBFREE Part Data Attributes
|
BZV55C5V1 TR PBFREE
Central Semiconductor Corp
Buy Now
|
Compare Parts:
BZV55C5V1 TR PBFREE
Central Semiconductor Corp
|
Samacsys Manufacturer | Central Semiconductor |