Part Details for BZV55C5V1 by LGE
Overview of BZV55C5V1 by LGE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV55C5V1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 4.8V~5.4V 500mW SOD-80 Zener Diodes ROHS | 5528 |
|
$0.0084 / $0.0143 | Buy Now |
|
LCSC | Independent Type 4.8V5.4V 500mW 5.1V SOD-80 Zener Diodes ROHS | 5528 |
|
$0.0076 / $0.0149 | Buy Now |