Part Details for BZV85-C51113 by Nexperia
Overview of BZV85-C51113 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BZV85-C51113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZV85-C51,113
|
Avnet Americas | Diode Zener Single 51V 5% 1.3W 2-Pin DO-41 T/R - Tape and Reel (Alt: BZV85-C51,113) RoHS: Compliant Min Qty: 25000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0361 | Buy Now |
DISTI #
BZV85-C51,113
|
Avnet Asia | Diode Zener Single 51V 5% 1.3W 2-Pin DO-41 T/R (Alt: BZV85-C51,113) RoHS: Compliant Min Qty: 30000 Package Multiple: 5000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0359 / $0.0401 | Buy Now |
|
LCSC | Independent Type 48V54V 1.3W 51V DO-41 Zener Diodes ROHS | 4753 |
|
$0.0236 / $0.0877 | Buy Now |