There are no models available for this part yet.
Overview of BZW06-239B by SEMIKRON
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9239BCPZ-250 | Analog Devices | Quad 12 Bit 250 MSPS Serial AD | |
AD9239BCPZ-170 | Analog Devices | Quad 12 Bit 170 MSPS Serial AD | |
AD9239BCPZ-210 | Analog Devices | Quad 12 Bit 210 MSPS Serial AD |
CAD Models for BZW06-239B by SEMIKRON
Part Data Attributes for BZW06-239B by SEMIKRON
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SEMIKRON INTERNATIONAL
|
Part Package Code
|
DO-15
|
Package Description
|
PLASTIC, DO-15, 2 PIN
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
294 V
|
Breakdown Voltage-Min
|
266 V
|
Breakdown Voltage-Nom
|
280 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
384 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-204AC
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e2
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-50 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
239 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN SILVER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Alternate Parts for BZW06-239B
This table gives cross-reference parts and alternative options found for BZW06-239B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZW06-239B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZW06-239B | 600W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, F126, 2 PIN | STMicroelectronics | BZW06-239B vs BZW06-239B |
Related Parts for BZW06-239B
-
BZW06-213Transient Suppressors
-
BZX384C39-HE3-18Zener Diodes
-
BAS21Rectifier Diodes
-
BUK655R0-75CPower Field-Effect Transistors
-
BSS64Small Signal Bipolar Transistors
-
BU4319F-TRPower Management Circuits
-
BTS500551TMBAKSA1Peripheral Drivers
-
A40MX04-2PL68Field Programmable Gate Arrays
-
1955785Terminals and Terminal Blocks