-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5000 W TVS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MDT180B03001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=1.8mm, Key B, Gold Plating | |
73725-0180BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connector, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions | |
MDT180B01001 | Amphenol Communications Solutions | PCIe M.2 Connectors, Storage and Server Connector, P=0.5mm, H=1.8mm, Key B, 30u\\ Au Plating |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P5712
|
Newark | Diode, Tvs, 180V, 5Kw, R6, Product Range:Transil Bzw50 Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:180V, Clamping Voltage Max:322V, Diode Case Style:Axial Leaded, No. Of Pins:2Pins, Minimum Breakdown Voltage:200V Rohs Compliant: Yes |Stmicroelectronics BZW50-180B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 691 |
|
$2.0000 / $3.2400 | Buy Now |
DISTI #
BZW50-180B
|
Avnet Americas | Diode TVS Single Bi-Dir 180V 5KW 2-Pin Case R-6 T/R - Ammo Pack (Alt: BZW50-180B) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.0574 / $1.1243 | Buy Now |
|
STMicroelectronics | 5000 W, 180 V TVS in R6 RoHS: Compliant Min Qty: 1 | 2414 |
|
$1.5300 / $3.0000 | Buy Now |
DISTI #
BZW50-180B-ST
|
TME | Diode: TVS, 200V, 16A, bidirectional, R6, 5kW, reel,tape Min Qty: 1 | 45 |
|
$1.5600 / $2.7500 | Buy Now |
DISTI #
BZW50-180B
|
Avnet Silica | Diode TVS Single Bi-Dir 180V 5KW 2-Pin Case R-6 T/R (Alt: BZW50-180B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Silica - 1900 |
|
Buy Now | |
DISTI #
BZW50-180B
|
EBV Elektronik | Diode TVS Single Bi-Dir 180V 5KW 2-Pin Case R-6 T/R (Alt: BZW50-180B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZW50-180B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW50-180B
STMicroelectronics
5000 W TVS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, R6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Min | 200 V | |
Breakdown Voltage-Nom | 222 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 410 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 750 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 180 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |