-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5000 W TVS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48P5719
|
Newark | Transient Voltage Suppressor, Tvs, Transil Bzw50 Series, Unidirectional, 56 V, R6, 2, 62.2 V Rohs Compliant: Yes |Stmicroelectronics BZW50-56 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$0.9830 | Buy Now |
DISTI #
BZW50-56
|
Avnet Americas | Diode TVS Single Uni-Dir 56V 5KW 2-Pin Case R-6 T/R - Ammo Pack (Alt: BZW50-56) RoHS: Compliant Min Qty: 700 Package Multiple: 100 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.9627 / $1.0237 | Buy Now |
|
STMicroelectronics | 5000 W, 56 V TVS in R6 RoHS: Compliant Min Qty: 1 | 729 |
|
$1.1100 / $1.8100 | Buy Now |
DISTI #
BZW50-56
|
TME | Diode: TVS, 5kW, 62.2V, 50A, unidirectional, R6, reel,tape Min Qty: 1 | 28 |
|
$1.4500 / $2.2500 | Buy Now |
DISTI #
BZW50-56
|
Avnet Silica | Diode TVS Single Uni-Dir 56V 5KW 2-Pin Case R-6 T/R (Alt: BZW50-56) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days | Silica - 900 |
|
Buy Now | |
DISTI #
BZW50-56
|
EBV Elektronik | Diode TVS Single Uni-Dir 56V 5KW 2-Pin Case R-6 T/R (Alt: BZW50-56) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 26 Weeks, 0 Days | EBV - 600 |
|
Buy Now | |
|
LCSC | 465A8/20us 5kW 129V 62.2V 56V R-6 ESD and Surge Protection (TVS/ESD) ROHS | 3 |
|
$2.1746 / $2.8875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZW50-56
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BZW50-56
STMicroelectronics
5000 W TVS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | PLASTIC, R6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Min | 62.2 V | |
Breakdown Voltage-Nom | 69 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 129 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 3400 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 5000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 56 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |