-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX384-C18,115 by Nexperia is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH7044
|
Newark | Bzx384-C18/Sod323/Sod2 Rohs Compliant: Yes |Nexperia BZX384-C18,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 33000 |
|
$0.0270 / $0.0290 | Buy Now |
DISTI #
37K9876
|
Newark | Zener Diode, 400Mw, 19.1V, Sod-110, Zener Voltage Nom:18V, Power Dissipation:400Mw, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx384 Series Rohs Compliant: Yes |Nexperia BZX384-C18,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32765 |
|
$0.0360 / $0.1490 | Buy Now |
DISTI #
93X4066
|
Newark | Zener Single Diode, 18 V, 300 Mw, Sod-323, 5 %, 2, 150 C Rohs Compliant: Yes |Nexperia BZX384-C18,115 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 12000 |
|
$0.0270 / $0.0290 | Buy Now |
DISTI #
BZX384-C18,115
|
Avnet Americas | Diode Zener Single 17.95V 5% 300mW 2-Pin SOD-323 T/R - Tape and Reel (Alt: BZX384-C18,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 33000 |
|
$0.0230 / $0.0238 | Buy Now |
|
Rochester Electronics | BZX384-C18 - Voltage Regulator Diode RoHS: Compliant Status: Active Min Qty: 1 | 48000 |
|
$0.0186 / $0.0219 | Buy Now |
DISTI #
BZX384-C18.115
|
TME | Diode: Zener, 0.3W, 18V, SMD, reel,tape, SOD323, Ifmax: 250mA Min Qty: 20 | 4055 |
|
$0.0246 / $0.0521 | Buy Now |
DISTI #
BZX384-C18,115
|
Avnet Asia | Diode Zener Single 17.95V 5% 300mW 2-Pin SOD-323 T/R (Alt: BZX384-C18,115) RoHS: Compliant Min Qty: 57000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | 117000 |
|
$0.0125 / $0.0151 | Buy Now |
DISTI #
BZX384-C18,115
|
Avnet Silica | Diode Zener Single 17.95V 5% 300mW 2-Pin SOD-323 T/R (Alt: BZX384-C18,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 456000 |
|
Buy Now | |
DISTI #
C1S548200056257
|
Chip1Stop | BZX384-C18/SOD323/SOD2 RoHS: Compliant pbFree: Yes Container: Cut Tape | 2900 |
|
$0.0355 / $0.0782 | Buy Now |
|
CHIPMALL.COM LIMITED | 300mW 18V SOD-323 Zener Diodes ROHS | 35410 |
|
$0.0167 / $0.0195 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX384-C18,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX384-C18,115
Nexperia
BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SMD, SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101; IEC-60134 | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX384-C18,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX384-C18,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMDZ18TR | Central Semiconductor Corp | Check for Price | Zener Diode, 18V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | BZX384-C18,115 vs CMDZ18TR |
BZX384-C18 | Nexperia | Check for Price | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional | BZX384-C18,115 vs BZX384-C18 |
BZX384-C18 | NXP Semiconductors | Check for Price | 18V, 0.3W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, PLASTIC, SC-76, 2 PIN | BZX384-C18,115 vs BZX384-C18 |
934057646115 | Nexperia | Check for Price | Zener Diode, 18V V(Z), 5%, 0.3W, Silicon, Unidirectional | BZX384-C18,115 vs 934057646115 |
BZX384-C18,115 | NXP Semiconductors | Check for Price | BZX384 series - Voltage regulator diodes SOD 2-Pin | BZX384-C18,115 vs BZX384-C18,115 |