Part Details for BZX55-C0V8 by General Instrument Corp
Overview of BZX55-C0V8 by General Instrument Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AC0V8DGM-T-AZ | Renesas Electronics Corporation | Triacs, TO-92, /Adhesive Tape | |
AC0V8DGM-AZ | Renesas Electronics Corporation | Triacs, TO-92, / |
Part Details for BZX55-C0V8
BZX55-C0V8 CAD Models
BZX55-C0V8 Part Data Attributes
|
BZX55-C0V8
General Instrument Corp
Buy Now
Datasheet
|
Compare Parts:
BZX55-C0V8
General Instrument Corp
Rectifier Diode, Zener, 1 Element, Silicon, DO-35,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GENERAL INSTRUMENT CORP | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |