-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX55C18-TAP by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9401WV24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7T1 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2660
|
Newark | Zener Diode, 18V, 0.5W, Do-35, Zener Voltage Nom:18V, Power Dissipation:500Mw, Diode Case Style:Do-35 (Do-204Ah), No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:Bzx55 Series Rohs Compliant: Yes |Vishay BZX55C18-TAP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$0.0350 / $0.1330 | Buy Now |
DISTI #
64AH2660
|
Avnet Americas | ZENER DIODE DO35 - Bulk (Alt: 64AH2660) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 4 Days Container: Bulk | 4 Partner Stock |
|
$0.0360 / $0.1340 | Buy Now |
DISTI #
BZX55C18-TAP
|
Avnet Americas | ZENER DIODE DO35 - Ammo Pack (Alt: BZX55C18-TAP) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0215 / $0.0228 | Buy Now |
DISTI #
BZX55C18-TAP
|
TME | Diode: Zener, 0.5W, 18V, Ammo Pack, DO35, single diode Min Qty: 1 | 30073 |
|
$0.0211 / $0.1680 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3490 |
|
RFQ | |
DISTI #
C1S806001036309
|
Chip1Stop | Diode Zener Single 17.95V 6% 500mW 2-Pin DO-35 Ammo RoHS: Compliant | 1505 |
|
$0.0209 / $0.0211 | Buy Now |
|
CHIPMALL.COM LIMITED | Independent Type 16.8V~19.1V 500mW 18V DO-35DO-204AH Zener Diodes ROHS | 5845 |
|
$0.0144 | Buy Now |
DISTI #
BZX55C18-TAP
|
EBV Elektronik | ZENER DIODE DO35 (Alt: BZX55C18-TAP) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | Independent Type 16.8V19.1V 500mW 18V DO-35(DO-204AH) Zener Diodes ROHS | 2500 |
|
$0.0105 / $0.0191 | Buy Now |
|
New Advantage Corporation | Z- DIODE RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 10000 |
|
$0.0200 / $0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX55C18-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX55C18-TAP
Vishay Intertechnologies
Zener Diode, 18V V(Z), 6.41%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 50 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | AEC-Q101 | |
Reference Voltage-Nom | 18 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6.41% | |
Working Test Current | 5 mA |