Part Details for BZX55C3V0-TAP by Vishay Semiconductors
Overview of BZX55C3V0-TAP by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5293BRUZ-50 | Analog Devices | 1024 tap, 1 digiPOT with SPI i | |
AD5271BRMZ-100 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP | |
AD5293BRUZ-20-RL7 | Analog Devices | 1024 tap, 1 digiPOT with SPI i |
Price & Stock for BZX55C3V0-TAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BZX55C3V0-TAPGICT-ND
|
DigiKey | DIODE ZENER 3V 500MW DO35 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
387 In Stock |
|
$0.0214 / $0.1600 | Buy Now |
Part Details for BZX55C3V0-TAP
BZX55C3V0-TAP CAD Models
BZX55C3V0-TAP Part Data Attributes
|
BZX55C3V0-TAP
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX55C3V0-TAP
Vishay Semiconductors
Zener Diode, DO-35,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY TELEFUNKEN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e2 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for BZX55C3V0-TAP
This table gives cross-reference parts and alternative options found for BZX55C3V0-TAP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C3V0-TAP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BZX55-C3V0-TP | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C3V0-TAP vs BZX55-C3V0-TP |
BZX55-C3V0-TP-TP | DIODE 3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2, Voltage Regulator Diode | Micro Commercial Components | BZX55C3V0-TAP vs BZX55-C3V0-TP-TP |
BZX55-C3V0 | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 | Micro Commercial Components | BZX55C3V0-TAP vs BZX55-C3V0 |
BZX55-C3V0 | Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | General Instrument Corp | BZX55C3V0-TAP vs BZX55-C3V0 |
BZX55-C3V0 | Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35 | International Semiconductor Inc | BZX55C3V0-TAP vs BZX55-C3V0 |
BZX55C3V0RL | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH | Motorola Mobility LLC | BZX55C3V0-TAP vs BZX55C3V0RL |
933247060133 | DIODE 3 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS, SC-40, 2 PIN, Voltage Regulator Diode | NXP Semiconductors | BZX55C3V0-TAP vs 933247060133 |
BZX55C3V0RL | 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | BZX55C3V0-TAP vs BZX55C3V0RL |