BZX55C3V0
Description: Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2

Overview of BZX55C3V0 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Consumer Electronics Industrial Automation Energy and Power Systems Renewable Energy Electronic Manufacturing

Price & Stock for BZX55C3V0 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
Quest Components 500mW,5%,ZENER,DO-35 glass,Izt=5ma 20
  • 1 $0.1500
$0.1500 Buy Now

CAD Models for BZX55C3V0 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX55C3V0 by Vishay Intertechnologies

BZX55C3V0
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Reach Compliance Code
compliant
Additional Feature
LOW NOISE
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
85 Ω
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
JESD-609 Code
e2
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
UNSPECIFIED
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
Tin/Silver (Sn96.5Ag3.5)
Terminal Form
WIRE
Terminal Position
AXIAL
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
6.67%
Working Test Current
5 mA
Want to compare parts?
  1. BZX55C3V0
    Vishay Intertechnologies
    Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
    VS

Alternate Parts for BZX55C3V0

This table gives cross-reference parts and alternative options found for BZX55C3V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C3V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX55C3V0-G Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd BZX55C3V0 vs BZX55C3V0-G
BZX55C3V0-35_R2_10001 Zener Diode PanJit Semiconductor BZX55C3V0 vs BZX55C3V0-35_R2_10001
BZX55C3V0 Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C3V0 vs BZX55C3V0
BZX55C3V0 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, Continental Device India Ltd BZX55C3V0 vs BZX55C3V0
BZX55C3V0-35 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor BZX55C3V0 vs BZX55C3V0-35
BZX55C3V0 Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55C3V0 vs BZX55C3V0
BZX55C3V0-TP Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Micro Commercial Components BZX55C3V0 vs BZX55C3V0-TP
BZX55C3V0-35_AY_10001 Zener Diode PanJit Semiconductor BZX55C3V0 vs BZX55C3V0-35_AY_10001
BZX55C3V0 Zener Diode, 3V V(Z), 5%, 0.5W Excel (Suzhou) Semiconductor Co Ltd BZX55C3V0 vs BZX55C3V0
BZX55C3V0-35T/R Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor BZX55C3V0 vs BZX55C3V0-35T/R
Part Number Description Manufacturer Compare
BZX55C3V0 Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-204AH, DO-35, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd BZX55C3V0 vs BZX55C3V0
BZX55C3V0-G Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd BZX55C3V0 vs BZX55C3V0-G
BZX55C3V0-35_R2_10001 Zener Diode PanJit Semiconductor BZX55C3V0 vs BZX55C3V0-35_R2_10001
BZX55C3V0-35T/B Zener Diode, 3V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, GLASS PACKAGE-2 PanJit Semiconductor BZX55C3V0 vs BZX55C3V0-35T/B
BZX55C3V0 3V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SOT-23 COMPATIBLE, CERAMIC, LCC-3 TT Electronics Power and Hybrid / Semelab Limited BZX55C3V0 vs BZX55C3V0
BZX55C3V0_T50R Zener Diode, 3V V(Z), 5%, 1W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation BZX55C3V0 vs BZX55C3V0_T50R
TCBZX55C3V0 Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Tak Cheong Electronics (Holdings) Co Ltd BZX55C3V0 vs TCBZX55C3V0
BZX55C3V0-35_AX_10001 Zener Diode PanJit Semiconductor BZX55C3V0 vs BZX55C3V0-35_AX_10001
BZX55C3V0 Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35, ROHS COMPLIANT, HERMETIC SEALED, GLASS PACKAGE-2 Taiwan Semiconductor BZX55C3V0 vs BZX55C3V0
BZX55C3V0-TR Zener Diode, 3V V(Z), 6.67%, 0.5W, Silicon, Unidirectional, DO-35, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies BZX55C3V0 vs BZX55C3V0-TR

Related Parts for BZX55C3V0

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55C3V0 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55C3V0 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of BZX55C3V0 would you like to use for your alert(s)?
  • Please alert me when BZX55C3V0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55C3V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55C3V0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55C3V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55C3V0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55C3V0 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: