Datasheets
BZX55C3V0 by:

Zener Diode, 3V V(Z), 5%, 0.5W

Part Details for BZX55C3V0 by Yangzhou Yangjie Electronics Co Ltd

Overview of BZX55C3V0 by Yangzhou Yangjie Electronics Co Ltd

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX55C3V0

Part # Distributor Description Stock Price Buy
DISTI # BZX55C3V0-YAN
TME Diode: Zener, 0.5W, 3V, tape, DO35, single diode, 40uA Min Qty: 25 17275
  • 25 $0.0333
  • 100 $0.0200
  • 500 $0.0180
  • 5,000 $0.0160
  • 25,000 $0.0143
$0.0143 / $0.0333 Buy Now

Part Details for BZX55C3V0

BZX55C3V0 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

BZX55C3V0 Part Data Attributes

BZX55C3V0 Yangzhou Yangjie Electronics Co Ltd
Buy Now Datasheet
Compare Parts:
BZX55C3V0 Yangzhou Yangjie Electronics Co Ltd Zener Diode, 3V V(Z), 5%, 0.5W
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Type ZENER DIODE
Dynamic Impedance-Max 85 Ω
Number of Elements 1
Operating Temperature-Max 175 °C
Power Dissipation-Max 0.5 W
Reference Voltage-Nom 3 V
Surface Mount NO
Voltage Tol-Max 5%
Working Test Current 5 mA

Alternate Parts for BZX55C3V0

This table gives cross-reference parts and alternative options found for BZX55C3V0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX55C3V0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BZX79C3V0R0G Zener Diode, 3V V(Z), 5%, 0.5W Taiwan Semiconductor BZX55C3V0 vs BZX79C3V0R0G
BZV55C3V0L0G Zener Diode, 3V V(Z), 5%, 0.5W Taiwan Semiconductor BZX55C3V0 vs BZV55C3V0L0G
BZT55C3V0L0G Zener Diode, 3V V(Z), 5%, 0.5W Taiwan Semiconductor BZX55C3V0 vs BZT55C3V0L0G
BZT55C3V0L1G Zener Diode, 3V V(Z), 5%, 0.5W Taiwan Semiconductor BZX55C3V0 vs BZT55C3V0L1G

BZX55C3V0 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX55C3V0 by Yangzhou Yangjie Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX55C3V0 by Yangzhou Yangjie Electronics Co Ltd

Select Manufacturer
Which Manufacturer of BZX55C3V0 would you like to use for your alert(s)?
  • Please alert me when BZX55C3V0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX55C3V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX55C3V0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX55C3V0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX55C3V0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX55C3V0 by Yangzhou Yangjie Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: