-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC6823
|
Newark | Zener Diode, aec-Q101,5.6V, to-236Ab, zener Voltage Vz Typ-5.6V, power Dissipation Pd-250Mw, diode Case Style-To-236Ab, zener Tolerance -1%,no. Of Pins-3Pins, operating Temperature Max-150C, product Range-Bzx84 Series, automotive Rohs Compliant: Yes |Nexperia BZX84-A5V6,215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3144 |
|
$0.1760 / $0.5140 | Buy Now |
DISTI #
BZX84-A5V6,215
|
Avnet Americas | Diode Zener Single 5.6V 1% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-A5V6,215) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1089 / $0.1124 | Buy Now |
DISTI #
BZX84-A5V6,215
|
Avnet Americas | Diode Zener Single 5.6V 1% 250mW 3-Pin SOT-23 T/R - Tape and Reel (Alt: BZX84-A5V6,215) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1089 / $0.1124 | Buy Now |
|
Rochester Electronics | BZX84-A5V6 - Voltage regulator diodes RoHS: Compliant Status: Active Min Qty: 1 | 3000 |
|
$0.0915 / $0.1076 | Buy Now |
DISTI #
BZX84-A5V6.215
|
TME | Diode: Zener, 0.25W, 5.6V, SMD, reel,tape, SOT23, Ifmax: 200mA Min Qty: 1 | 1570 |
|
$0.1530 / $0.4600 | Buy Now |
DISTI #
BZX84-A5V6,215
|
Avnet Asia | Diode Zener Single 5.6V 1% 250mW 3-Pin SOT-23 T/R (Alt: BZX84-A5V6,215) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days | 18000 |
|
RFQ | |
DISTI #
BZX84-A5V6,215
|
Avnet Silica | Diode Zener Single 5.6V 1% 250mW 3-Pin SOT-23 T/R (Alt: BZX84-A5V6,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S537100259994
|
Chip1Stop | BZX84-A5V6/SOT23/TO-236AB RoHS: Compliant pbFree: Yes Container: Cut Tape | 3470 |
|
$0.1080 / $0.4410 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/EnclosureSOT23 Operating temperature-65~150 Zener Impedance Zzt40 Ohms Reverse leakage current Ir1uA @ 2V Zener voltage Vz5.6V | 8939 |
|
$0.1299 / $0.2410 | Buy Now |
DISTI #
BZX84-A5V6,215
|
EBV Elektronik | Diode Zener Single 5.6V 1% 250mW 3-Pin SOT-23 T/R (Alt: BZX84-A5V6,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX84-A5V6,215
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BZX84-A5V6,215
Nexperia
BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TO-236 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 1999-05-18 | |
Samacsys Manufacturer | Nexperia | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 40 Ω | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 400 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Reference Standard | IEC-60134 | |
Reference Voltage-Nom | 5.6 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 2 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Temp Coeff-Max | 2.5 mV/°C | |
Voltage Tol-Max | 1% | |
Working Test Current | 5 mA |
This table gives cross-reference parts and alternative options found for BZX84-A5V6,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-A5V6,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84-A5V6212 | NXP Semiconductors | Check for Price | 5.6V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE | BZX84-A5V6,215 vs BZX84-A5V6212 |
BZX84-A5V6TRL13 | NXP Semiconductors | Check for Price | Zener Diode, 5.6V V(Z), 1%, 0.35W, Silicon, Unidirectional | BZX84-A5V6,215 vs BZX84-A5V6TRL13 |