Part Details for BZX84-C15 by Philips Semiconductors
Results Overview of BZX84-C15 by Philips Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84-C15 Information
BZX84-C15 by Philips Semiconductors is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84-C15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 75 | 17957 |
|
$0.0068 / $0.0675 | Buy Now |
|
Bristol Electronics | 3500 |
|
RFQ | ||
|
Vyrian | Diodes | 38124 |
|
RFQ |
Part Details for BZX84-C15
BZX84-C15 CAD Models
BZX84-C15 Part Data Attributes
|
BZX84-C15
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BZX84-C15
Philips Semiconductors
Zener Diode, 15V V(Z), 5%, 0.3W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.3 W | |
Reference Voltage-Nom | 15 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for BZX84-C15
This table gives cross-reference parts and alternative options found for BZX84-C15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84-C15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84-C15-QVL | Nexperia | $0.0132 | BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin | BZX84-C15 vs BZX84-C15-QVL |
BZX84C15 | SPC Multicomp | $0.0178 | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, | BZX84-C15 vs BZX84C15 |
BZX84C15-13-F | Diodes Incorporated | $0.0233 | Zener Diode, 15V V(Z), 6.12%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 | BZX84-C15 vs BZX84C15-13-F |
BZX84C15LT3 | onsemi | Check for Price | 15V, 0.225W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, PLASTIC PACKAGE-3 | BZX84-C15 vs BZX84C15LT3 |
BZX84C15 | NXP Semiconductors | Check for Price | 15V, 0.25W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, TO-236AB, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84-C15 vs BZX84C15 |
BZX84C15-E3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 15V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84-C15 vs BZX84C15-E3-18 |
BZX84C15TR | Central Semiconductor Corp | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, | BZX84-C15 vs BZX84C15TR |
BZX84C15-T3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Zener Diode, 15V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84-C15 vs BZX84C15-T3 |
BZX84C15 | Promax-Johnton Electronic Corporation | Check for Price | Zener Diode, 15V V(Z), 5%, 0.41W, Silicon, Unidirectional, PLASTIC PACKAGE-3 | BZX84-C15 vs BZX84C15 |
BZX84C15LT1 | onsemi | Check for Price | 250 mW 15 V ±5% Zener Diode Voltage Regulator, SOT-23 (TO-236) 3 LEAD, 3000-REEL | BZX84-C15 vs BZX84C15LT1 |
BZX84-C15 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the BZX84-C15 is -65°C to 150°C, as specified in the datasheet. However, it's recommended to operate the device within a temperature range of -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, the BZX84-C15 should be operated within the recommended voltage range of 10.5V to 16.5V. Additionally, the device should be connected in a circuit with a stable voltage source and a suitable current limiting resistor to prevent overheating and ensure reliable operation.
-
The maximum power dissipation for the BZX84-C15 is 500mW, as specified in the datasheet. However, it's recommended to derate the power dissipation based on the operating temperature to ensure reliable operation and prevent overheating.
-
The BZX84-C15 is a general-purpose Zener diode and is not optimized for high-frequency applications. While it can be used in low-frequency applications, it's not recommended for high-frequency applications above 100kHz due to its limited bandwidth and potential for oscillation.
-
The BZX84-C15 is a sensitive device and requires proper ESD protection during handling and assembly. It's recommended to use ESD-safe equipment, follow proper handling procedures, and use ESD protection devices such as wrist straps and matting to prevent damage to the device.