Part Details for BZX84C27-E3-08 by Vishay Intertechnologies
Results Overview of BZX84C27-E3-08 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX84C27-E3-08 Information
BZX84C27-E3-08 by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for BZX84C27-E3-08
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12X7895
|
Newark | Diode, Zener, 27V, 0.3W, Sot-23-3, Zener Voltage Nom:27V, Power Dissipation:300Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 Series, Qualification:-Rohs Compliant: Yes |Vishay BZX84C27-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0460 | Buy Now |
DISTI #
06X4396
|
Newark | Diode, Zener, 27V, 300Mw, Sot-23-3, Full Reel, Zener Voltage Nom:27V, Power Dissipation:300Mw, Diode Case Style:Sot-23, No. Of Pins:3Pins, Operating Temperature Max:150°C, Diode Mounting:Surface Mount, Product Range:Bzx84 Series Rohs Compliant: Yes |Vishay BZX84C27-E3-08 RoHS: Compliant Min Qty: 15000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0370 | Buy Now |
DISTI #
BZX84C27-E3-08
|
Avnet Americas | ZENER DIODE SOT23 - Tape and Reel (Alt: BZX84C27-E3-08) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0207 | Buy Now |
DISTI #
BZX84C27-E3-08
|
EBV Elektronik | ZENER DIODE SOT23 (Alt: BZX84C27-E3-08) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for BZX84C27-E3-08
BZX84C27-E3-08 CAD Models
BZX84C27-E3-08 Part Data Attributes
|
BZX84C27-E3-08
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX84C27-E3-08
Vishay Intertechnologies
Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 80 Ω | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Knee Impedance-Max | 300 Ω | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 18.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Voltage Temp Coeff-Max | 1 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for BZX84C27-E3-08
This table gives cross-reference parts and alternative options found for BZX84C27-E3-08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C27-E3-08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BZX84C27-T3 | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 27V V(Z), 5%, 0.35W | BZX84C27-E3-08 vs BZX84C27-T3 |
BZX84C27 | Silicon Standard Corp | Check for Price | Zener Diode, 27V V(Z), 7%, 0.35W | BZX84C27-E3-08 vs BZX84C27 |
BZX84C27-HE3-18 | Vishay Intertechnologies | Check for Price | Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 | BZX84C27-E3-08 vs BZX84C27-HE3-18 |
BZX84-C27/DG | Nexperia | Check for Price | Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C27-E3-08 vs BZX84-C27/DG |
BZX84C27-V-GS08 | Vishay Semiconductors | Check for Price | Diode Zener Single 27V 5% 300mW 3-Pin SOT-23 T/R | BZX84C27-E3-08 vs BZX84C27-V-GS08 |
BZX84C27 | Excel (Suzhou) Semiconductor Co Ltd | Check for Price | Zener Diode, 27V V(Z), 7%, 0.41W | BZX84C27-E3-08 vs BZX84C27 |
BZX84-C27 | Nexperia | Check for Price | Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB | BZX84C27-E3-08 vs BZX84-C27 |
BZX84C27-T | Micro Commercial Components | Check for Price | Zener Diode, | BZX84C27-E3-08 vs BZX84C27-T |