BZX84C3V3TA
Description: Zener Diode, 3.3V V(Z), 5%, 0.33W, Silicon, Unidirectional

Overview of BZX84C3V3TA by Diodes Incorporated

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for BZX84C3V3TA by Diodes Incorporated

Part # Manufacturer Description Stock Price Buy
Quest Components 3.3V, 0.33W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE 34
  • 1 $0.0720
$0.0720 Buy Now

CAD Models for BZX84C3V3TA by Diodes Incorporated
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZX84C3V3TA by Diodes Incorporated

BZX84C3V3TA
Diodes Incorporated
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DIODES INC
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Diodes Incorporated
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.33 W
Qualification Status
Not Qualified
Reference Voltage-Nom
3.3 V
Surface Mount
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZX84C3V3TA
    Diodes Incorporated
    Zener Diode, 3.3V V(Z), 5%, 0.33W, Silicon, Unidirectional
    VS

Alternate Parts for BZX84C3V3TA

This table gives cross-reference parts and alternative options found for BZX84C3V3TA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZX84C3V3TA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX84C3V3 3.3V, 0.35W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE STMicroelectronics BZX84C3V3TA vs BZX84C3V3
BZX84C3V3TRL13 Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C3V3TA vs BZX84C3V3TRL13
BZX84C3V3-AU_R1_000A1 Zener Diode, 3.3V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C3V3TA vs BZX84C3V3-AU_R1_000A1
BZX84C3V3_R2_00001 Zener Diode, 3.3V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C3V3TA vs BZX84C3V3_R2_00001
BZX84C3V3Q-7-F Zener Diode, 3.3V V(Z), 6.06%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C3V3TA vs BZX84C3V3Q-7-F
BZX84C3V3D87Z Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, 49, 3 PIN Fairchild Semiconductor Corporation BZX84C3V3TA vs BZX84C3V3D87Z
BZX84C3V3-T1-LF Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C3V3TA vs BZX84C3V3-T1-LF
BZX84C3V3 Zener Diode, 3.3V V(Z), 5%, 0.33W, Silicon, Unidirectional, SOT-23, 3 PIN Diodes Incorporated BZX84C3V3TA vs BZX84C3V3
BZX84C3V3C Zener Diode, 3.3V V(Z), 5%, 0.41W PanJit Semiconductor BZX84C3V3TA vs BZX84C3V3C
BZX84C3V3TR13 Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, Central Semiconductor Corp BZX84C3V3TA vs BZX84C3V3TR13
Part Number Description Manufacturer Compare
BZX84C36LT1G 250 mW; Zener Diode Voltage Regulator 36 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi BZX84C3V3TA vs BZX84C36LT1G
BZX84C36-TP Zener Diode, 36V V(Z), 5%, 0.35W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Micro Commercial Components BZX84C3V3TA vs BZX84C36-TP
BZX84C3V3-T1 Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd BZX84C3V3TA vs BZX84C3V3-T1
BZX84C3V3TRL13 Zener Diode, 3.3V V(Z), 5%, 0.35W, Silicon, Unidirectional YAGEO Corporation BZX84C3V3TA vs BZX84C3V3TRL13
BZX84C36-13-F Zener Diode, 36V V(Z), 5.56%, 0.35W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 Diodes Incorporated BZX84C3V3TA vs BZX84C36-13-F
BZX84C36-T3 Zener Diode, 36V V(Z), 5%, 0.35W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Sangdest Microelectronics (Nanjing) Co Ltd BZX84C3V3TA vs BZX84C36-T3
BZX84C3V3-AU_R1_000A1 Zener Diode, 3.3V V(Z), 4.99%, 0.41W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor BZX84C3V3TA vs BZX84C3V3-AU_R1_000A1
934065276235 Zener Diode, 3.3V V(Z), 5%, 0.25W, Silicon, Unidirectional, TO-236AB Nexperia BZX84C3V3TA vs 934065276235
BZX84-C3V3,215 BZX84 series - Voltage regulator diodes@en-us TO-236 3-Pin Nexperia BZX84C3V3TA vs BZX84-C3V3,215
BZX84C36 Zener Diode, Formosa Microsemi Co Ltd BZX84C3V3TA vs BZX84C36

Related Parts for BZX84C3V3TA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZX84C3V3TA by Diodes Incorporated.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZX84C3V3TA by Diodes Incorporated

Select Manufacturer
Which Manufacturer of BZX84C3V3TA would you like to use for your alert(s)?
  • Please alert me when BZX84C3V3TA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZX84C3V3TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZX84C3V3TA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZX84C3V3TA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZX84C3V3TA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZX84C3V3TA by Diodes Incorporated

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: