-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 10V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BZX85C10-TAP by Vishay Intertechnologies is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
X9401WV24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) | |
X9401WS24IZ-2.7T1 | Renesas Electronics Corporation | Quad, 64 Tap, Digitally Controlled Potentiometer (XDCP™) |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18M1921
|
Newark | Zener Diode, 1.3W, 10V, Do-41, Zener Voltage Vz Typ:10V, Power Dissipation Pd:1.3W, Diode Case Style:Do-41, Zener Tolerance ±:5%, No. Of Pins:2Pins, Operating Temperature Max:175°C, Product Range:Bzx85C Series, Breakdown Voltage:10V Rohs Compliant: Yes |Vishay BZX85C10-TAP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 18526 |
|
$0.0310 | Buy Now |
DISTI #
06AC5954
|
Newark | Zener Diode, 10V, 1.3W, Do-41, Zener Voltage Nom:10V, Power Dissipation:1.3W, Diode Case Style:Do-41 (Do-204Al), No. Of Pins:2Pins, Operating Temperature Max:175°C, Diode Mounting:Through Hole, Product Range:Bzx85 Series Rohs Compliant: Yes |Vishay BZX85C10-TAP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.0140 | Buy Now |
DISTI #
18M1921
|
Avnet Americas | ZENER DIODE DO41 GLASS - Product that comes on tape, but is not reeled (Alt: 18M1921) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 1 Days Container: Ammo Pack | 18526 Partner Stock |
|
$0.0690 / $0.2640 | Buy Now |
DISTI #
06AC5954
|
Avnet Americas | ZENER DIODE DO41 GLASS - Bulk (Alt: 06AC5954) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Bulk | 1 Partner Stock |
|
$0.0720 / $0.2670 | Buy Now |
DISTI #
BZX85C10-TAP
|
Avnet Americas | ZENER DIODE DO41 GLASS - Ammo Pack (Alt: BZX85C10-TAP) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0289 / $0.0309 | Buy Now |
DISTI #
BZX85C10-TAP
|
TME | Diode: Zener, 1.3W, 10V, Ammo Pack, DO41, single diode Min Qty: 1 | 9765 |
|
$0.0401 / $0.2689 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 9883 |
|
RFQ | |
DISTI #
BZX85C10-TAP
|
EBV Elektronik | ZENER DIODE DO41 GLASS (Alt: BZX85C10-TAP) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks, 0 Days | EBV - 15000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.1209 / $0.1306 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BZX85C10-TAP
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BZX85C10-TAP
Vishay Intertechnologies
Zener Diode, 10V V(Z), 6%, 1.3W, Silicon, Unidirectional, DO-41,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | LOW NOISE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 7 Ω | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e2 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.3 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 10 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | Tin/Silver (Sn96.5Ag3.5) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 6% | |
Working Test Current | 25 mA |